


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 701,18000 Kč | 701,18 Kč |
| 10 | 541,53200 Kč | 5 415,32 Kč |
| 25 | 490,81880 Kč | 12 270,47 Kč |
| 50 | 456,56600 Kč | 22 828,30 Kč |
| 100 | 425,53000 Kč | 42 553,00 Kč |
| 250 | 388,97368 Kč | 97 243,42 Kč |
| 500 | 364,36918 Kč | 182 184,59 Kč |
| Unit Price without VAT: | 701,18000 Kč |
|---|---|
| Unit Price with VAT: | 848,42780 Kč |

