


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,81000 Kč | 597,81 Kč |
| 10 | 461,32600 Kč | 4 613,26 Kč |
| 25 | 417,90200 Kč | 10 447,55 Kč |
| 50 | 388,57640 Kč | 19 428,82 Kč |
| 100 | 361,99920 Kč | 36 199,92 Kč |
| 250 | 330,68576 Kč | 82 671,44 Kč |
| 500 | 309,60502 Kč | 154 802,51 Kč |
| Unit Price without VAT: | 597,81000 Kč |
|---|---|
| Unit Price with VAT: | 723,35010 Kč |


