


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,90000 Kč | 342,90 Kč |
| 10 | 263,73500 Kč | 2 637,35 Kč |
| 25 | 238,50480 Kč | 5 962,62 Kč |
| 50 | 221,45020 Kč | 11 072,51 Kč |
| 100 | 205,98480 Kč | 20 598,48 Kč |
| 250 | 187,74412 Kč | 46 936,03 Kč |
| 500 | 175,45722 Kč | 87 728,61 Kč |
| 1 000 | 164,34472 Kč | 164 344,72 Kč |
| Unit Price without VAT: | 342,90000 Kč |
|---|---|
| Unit Price with VAT: | 414,90900 Kč |


