


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,06000 Kč | 363,06 Kč |
| 10 | 279,27300 Kč | 2 792,73 Kč |
| 25 | 252,61440 Kč | 6 315,36 Kč |
| 50 | 234,58120 Kč | 11 729,06 Kč |
| 100 | 218,23430 Kč | 21 823,43 Kč |
| 250 | 198,95520 Kč | 49 738,80 Kč |
| 500 | 185,97004 Kč | 92 985,02 Kč |
| 1 000 | 174,22503 Kč | 174 225,03 Kč |
| Unit Price without VAT: | 363,06000 Kč |
|---|---|
| Unit Price with VAT: | 439,30260 Kč |


