


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,10000 Kč | 284,10 Kč |
| 10 | 218,25300 Kč | 2 182,53 Kč |
| 25 | 197,26360 Kč | 4 931,59 Kč |
| 50 | 183,07740 Kč | 9 153,87 Kč |
| 100 | 170,20350 Kč | 17 020,35 Kč |
| 250 | 155,02068 Kč | 38 755,17 Kč |
| 500 | 144,79086 Kč | 72 395,43 Kč |
| 1 000 | 135,53579 Kč | 135 535,79 Kč |
| Unit Price without VAT: | 284,10000 Kč |
|---|---|
| Unit Price with VAT: | 343,76100 Kč |


