M1xXK-16 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M1xXK-16 T
Part Number Breakdown 3M 1or3

M1UXK-1640K

DigiKey Part Number
M1UXK-1640K-ND
Manufacturer
Manufacturer Product Number
M1UXK-1640K
Description
IDC CABLE - MKS16K/MC16F/X
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Cable 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Polarizing Key, Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1315,96000 Kč315,96 Kč
10242,91700 Kč2 429,17 Kč
25219,62720 Kč5 490,68 Kč
50203,87760 Kč10 193,88 Kč
100189,59740 Kč18 959,74 Kč
250172,75316 Kč43 188,29 Kč
500161,40592 Kč80 702,96 Kč
1 000151,14174 Kč151 141,74 Kč
Manufacturers Standard Package
Unit Price without VAT:315,96000 Kč
Unit Price with VAT:382,31160 Kč