


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,96000 Kč | 217,96 Kč |
| 10 | 167,20700 Kč | 1 672,07 Kč |
| 25 | 151,01760 Kč | 3 775,44 Kč |
| 50 | 140,06500 Kč | 7 003,25 Kč |
| 100 | 130,12670 Kč | 13 012,67 Kč |
| 250 | 118,40100 Kč | 29 600,25 Kč |
| 500 | 110,49610 Kč | 55 248,05 Kč |
| 1 000 | 103,34397 Kč | 103 343,97 Kč |
| Unit Price without VAT: | 217,96000 Kč |
|---|---|
| Unit Price with VAT: | 263,73160 Kč |


