


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,97000 Kč | 192,97 Kč |
| 10 | 147,95200 Kč | 1 479,52 Kč |
| 25 | 133,58920 Kč | 3 339,73 Kč |
| 50 | 123,87140 Kč | 6 193,57 Kč |
| 100 | 115,04800 Kč | 11 504,80 Kč |
| 250 | 104,63304 Kč | 26 158,26 Kč |
| 500 | 97,61172 Kč | 48 805,86 Kč |
| 1 000 | 91,25773 Kč | 91 257,73 Kč |
| Unit Price without VAT: | 192,97000 Kč |
|---|---|
| Unit Price with VAT: | 233,49370 Kč |


