


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,03000 Kč | 678,03 Kč |
| 10 | 523,58500 Kč | 5 235,85 Kč |
| 25 | 474,49600 Kč | 11 862,40 Kč |
| 50 | 441,34860 Kč | 22 067,43 Kč |
| 100 | 411,31300 Kč | 41 131,30 Kč |
| 250 | 375,92804 Kč | 93 982,01 Kč |
| 500 | 352,11168 Kč | 176 055,84 Kč |
| Unit Price without VAT: | 678,03000 Kč |
|---|---|
| Unit Price with VAT: | 820,41630 Kč |


