


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,45000 Kč | 678,45 Kč |
| 10 | 523,83700 Kč | 5 238,37 Kč |
| 25 | 474,73120 Kč | 11 868,28 Kč |
| 50 | 441,56700 Kč | 22 078,35 Kč |
| 100 | 411,51460 Kč | 41 151,46 Kč |
| 250 | 376,11448 Kč | 94 028,62 Kč |
| 500 | 352,28512 Kč | 176 142,56 Kč |
| Unit Price without VAT: | 678,45000 Kč |
|---|---|
| Unit Price with VAT: | 820,92450 Kč |

