


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,93000 Kč | 389,93 Kč |
| 10 | 300,14500 Kč | 3 001,45 Kč |
| 25 | 271,53760 Kč | 6 788,44 Kč |
| 50 | 252,20280 Kč | 12 610,14 Kč |
| 100 | 234,66940 Kč | 23 466,94 Kč |
| 250 | 214,00068 Kč | 53 500,17 Kč |
| 500 | 200,07902 Kč | 100 039,51 Kč |
| 1 000 | 187,48862 Kč | 187 488,62 Kč |
| Unit Price without VAT: | 389,93000 Kč |
|---|---|
| Unit Price with VAT: | 471,81530 Kč |


