


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,83000 Kč | 286,83 Kč |
| 10 | 220,39500 Kč | 2 203,95 Kč |
| 25 | 199,20400 Kč | 4 980,10 Kč |
| 50 | 184,88320 Kč | 9 244,16 Kč |
| 100 | 171,88750 Kč | 17 188,75 Kč |
| 250 | 156,55940 Kč | 39 139,85 Kč |
| 500 | 146,23260 Kč | 73 116,30 Kč |
| 1 000 | 136,89058 Kč | 136 890,58 Kč |
| Unit Price without VAT: | 286,83000 Kč |
|---|---|
| Unit Price with VAT: | 347,06430 Kč |


