


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,79000 Kč | 201,79 Kč |
| 10 | 154,77600 Kč | 1 547,76 Kč |
| 25 | 139,76280 Kč | 3 494,07 Kč |
| 50 | 129,60380 Kč | 6 480,19 Kč |
| 100 | 120,38570 Kč | 12 038,57 Kč |
| 250 | 109,50540 Kč | 27 376,35 Kč |
| 500 | 102,17122 Kč | 51 085,61 Kč |
| 1 000 | 95,53334 Kč | 95 533,34 Kč |
| Unit Price without VAT: | 201,79000 Kč |
|---|---|
| Unit Price with VAT: | 244,16590 Kč |






