


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 978,30000 Kč | 978,30 Kč |
| 10 | 757,23000 Kč | 7 572,30 Kč |
| 25 | 687,07120 Kč | 17 176,78 Kč |
| 50 | 639,71240 Kč | 31 985,62 Kč |
| 100 | 596,82620 Kč | 59 682,62 Kč |
| 250 | 546,32680 Kč | 136 581,70 Kč |
| Unit Price without VAT: | 978,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 183,74300 Kč |

