40 Position Cable Assembly Rectangular Plug to Cable 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Plug to Cable 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M1KXK-4040K

DigiKey Part Number
M1KXK-4040K-ND
Manufacturer
Manufacturer Product Number
M1KXK-4040K
Description
IDC CABLE - MPK40K/MC40F/X
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Plug to Cable 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.34' (1.02m)
Manufacturer
3M
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Twisted Pair (Flat)
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Cable
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1701,96000 Kč701,96 Kč
10542,12600 Kč5 421,26 Kč
25491,34480 Kč12 283,62 Kč
50457,05920 Kč22 852,96 Kč
100425,99900 Kč42 599,90 Kč
250389,40540 Kč97 351,35 Kč
500364,77684 Kč182 388,42 Kč
Manufacturers Standard Package
Unit Price without VAT:701,96000 Kč
Unit Price with VAT:849,37160 Kč
Assembly Component