36 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1KXK-3636R

DigiKey Part Number
M1KXK-3636R-ND
Manufacturer
Manufacturer Product Number
M1KXK-3636R
Description
IDC CABLE - MPK36K/MC37M/X
Customer Reference
Detailed Description
36 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
36
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1569,26000 Kč569,26 Kč
10439,15200 Kč4 391,52 Kč
25397,76080 Kč9 944,02 Kč
50369,79580 Kč18 489,79 Kč
100344,45540 Kč34 445,54 Kč
250314,59540 Kč78 648,85 Kč
500294,49192 Kč147 245,96 Kč
Manufacturers Standard Package
Unit Price without VAT:569,26000 Kč
Unit Price with VAT:688,80460 Kč
Alternate Color
IDC CABLE - MPK36K/MC37G/X
In-Stock: 0
Unit Price: 485,68000 Kč