26 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1KXK-2636J

DigiKey Part Number
M1KXK-2636J-ND
Manufacturer
Manufacturer Product Number
M1KXK-2636J
Description
IDC CABLE - MPK26K/MC26G/X
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1386,99000 Kč386,99 Kč
10297,81500 Kč2 978,15 Kč
25269,42120 Kč6 735,53 Kč
50250,23320 Kč12 511,66 Kč
100232,83420 Kč23 283,42 Kč
250212,31832 Kč53 079,58 Kč
500198,50250 Kč99 251,25 Kč
1 000186,00721 Kč186 007,21 Kč
Manufacturers Standard Package
Unit Price without VAT:386,99000 Kč
Unit Price with VAT:468,25790 Kč
Alternate Color
IDC CABLE - MPK26K/MC26M/X
In-Stock: 1
Unit Price: 447,47000 Kč