


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,25000 Kč | 409,25 Kč |
| 10 | 315,05400 Kč | 3 150,54 Kč |
| 25 | 285,07720 Kč | 7 126,93 Kč |
| 50 | 264,81000 Kč | 13 240,50 Kč |
| 100 | 246,43460 Kč | 24 643,46 Kč |
| 250 | 224,77100 Kč | 56 192,75 Kč |
| 500 | 210,18158 Kč | 105 090,79 Kč |
| 1 000 | 197,77386 Kč | 197 773,86 Kč |
| Unit Price without VAT: | 409,25000 Kč |
|---|---|
| Unit Price with VAT: | 495,19250 Kč |


