


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,42000 Kč | 445,42 Kč |
| 10 | 343,13600 Kč | 3 431,36 Kč |
| 25 | 310,55480 Kč | 7 763,87 Kč |
| 50 | 288,53660 Kč | 14 426,83 Kč |
| 100 | 268,57700 Kč | 26 857,70 Kč |
| 250 | 245,04812 Kč | 61 262,03 Kč |
| 500 | 229,20376 Kč | 114 601,88 Kč |
| Unit Price without VAT: | 445,42000 Kč |
|---|---|
| Unit Price with VAT: | 538,95820 Kč |

