


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,58000 Kč | 302,58 Kč |
| 10 | 232,51100 Kč | 2 325,11 Kč |
| 25 | 210,19840 Kč | 5 254,96 Kč |
| 50 | 195,10920 Kč | 9 755,46 Kč |
| 100 | 181,42060 Kč | 18 142,06 Kč |
| 250 | 165,27692 Kč | 41 319,23 Kč |
| 500 | 154,40040 Kč | 77 200,20 Kč |
| 1 000 | 144,56199 Kč | 144 561,99 Kč |
| Unit Price without VAT: | 302,58000 Kč |
|---|---|
| Unit Price with VAT: | 366,12180 Kč |


