


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,72000 Kč | 309,72 Kč |
| 10 | 238,05400 Kč | 2 380,54 Kč |
| 25 | 215,22960 Kč | 5 380,74 Kč |
| 50 | 199,79180 Kč | 9 989,59 Kč |
| 100 | 185,78610 Kč | 18 578,61 Kč |
| 250 | 169,27160 Kč | 42 317,90 Kč |
| 500 | 158,14350 Kč | 79 071,75 Kč |
| 1 000 | 148,07727 Kč | 148 077,27 Kč |
| Unit Price without VAT: | 309,72000 Kč |
|---|---|
| Unit Price with VAT: | 374,76120 Kč |


