


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,33000 Kč | 279,33 Kč |
| 10 | 214,56300 Kč | 2 145,63 Kč |
| 25 | 193,92960 Kč | 4 848,24 Kč |
| 50 | 179,97320 Kč | 8 998,66 Kč |
| 100 | 167,30960 Kč | 16 730,96 Kč |
| 250 | 152,37420 Kč | 38 093,55 Kč |
| 500 | 142,30936 Kč | 71 154,68 Kč |
| 1 000 | 133,20545 Kč | 133 205,45 Kč |
| Unit Price without VAT: | 279,33000 Kč |
|---|---|
| Unit Price with VAT: | 337,98930 Kč |


