14 Position Cable Assembly Rectangular Socket to Cable 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Cable 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M1DXK-1440K

DigiKey Part Number
M1DXK-1440K-ND
Manufacturer
Manufacturer Product Number
M1DXK-1440K
Description
IDC CABLE - MKR14K/MC14F/X
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Cable 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Polarizing Key, Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1284,94000 Kč284,94 Kč
10219,00900 Kč2 190,09 Kč
25197,95240 Kč4 948,81 Kč
50183,72000 Kč9 186,00 Kč
100170,80190 Kč17 080,19 Kč
250155,56916 Kč38 892,29 Kč
500145,30406 Kč72 652,03 Kč
1 000136,01748 Kč136 017,48 Kč
Manufacturers Standard Package
Unit Price without VAT:284,94000 Kč
Unit Price with VAT:344,77740 Kč