


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,98000 Kč | 188,98 Kč |
| 10 | 144,88600 Kč | 1 448,86 Kč |
| 25 | 130,80920 Kč | 3 270,23 Kč |
| 50 | 121,28440 Kč | 6 064,22 Kč |
| 100 | 112,63960 Kč | 11 263,96 Kč |
| 250 | 102,43580 Kč | 25 608,95 Kč |
| 500 | 95,55602 Kč | 47 778,01 Kč |
| 1 000 | 89,32969 Kč | 89 329,69 Kč |
| 2 500 | 83,38406 Kč | 208 460,15 Kč |
| Unit Price without VAT: | 188,98000 Kč |
|---|---|
| Unit Price with VAT: | 228,66580 Kč |


