M1DXA-60 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M1DXA-60 T
Part Number Breakdown 3M 1or3

M1DXA-6040K

DigiKey Part Number
M1DXA-6040K-ND
Manufacturer
Manufacturer Product Number
M1DXA-6040K
Description
IDC CABLE - MKR60A/MC60G/X
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Cable 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Polarizing Key, Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1618,45000 Kč618,45 Kč
10477,18200 Kč4 771,82 Kč
25432,30800 Kč10 807,70 Kč
50402,00440 Kč20 100,22 Kč
100374,54480 Kč37 454,48 Kč
250342,18796 Kč85 546,99 Kč
500320,40836 Kč160 204,18 Kč
Manufacturers Standard Package
Unit Price without VAT:618,45000 Kč
Unit Price with VAT:748,32450 Kč