


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,49000 Kč | 258,49 Kč |
| 10 | 198,53600 Kč | 1 985,36 Kč |
| 25 | 179,41520 Kč | 4 485,38 Kč |
| 50 | 166,47220 Kč | 8 323,61 Kč |
| 100 | 154,72800 Kč | 15 472,80 Kč |
| 250 | 140,87560 Kč | 35 218,90 Kč |
| 500 | 131,53946 Kč | 65 769,73 Kč |
| 1 000 | 123,09406 Kč | 123 094,06 Kč |
| Unit Price without VAT: | 258,49000 Kč |
|---|---|
| Unit Price with VAT: | 312,77290 Kč |


