M1DXA-34 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M1DXA-34 T
Part Number Breakdown 3M 1or3

M1DXA-3440K

DigiKey Part Number
M1DXA-3440K-ND
Manufacturer
Manufacturer Product Number
M1DXA-3440K
Description
IDC CABLE - MKR34A/MC34F/X
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Cable 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Polarizing Key, Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1411,32000 Kč411,32 Kč
10316,73900 Kč3 167,39 Kč
25286,59160 Kč7 164,79 Kč
50266,22360 Kč13 311,18 Kč
100247,75220 Kč24 775,22 Kč
250225,97596 Kč56 493,99 Kč
500211,30874 Kč105 654,37 Kč
1 000198,88861 Kč198 888,61 Kč
Manufacturers Standard Package
Unit Price without VAT:411,32000 Kč
Unit Price with VAT:497,69720 Kč