


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,82000 Kč | 311,82 Kč |
| 10 | 239,62900 Kč | 2 396,29 Kč |
| 25 | 216,65720 Kč | 5 416,43 Kč |
| 50 | 201,12300 Kč | 10 056,15 Kč |
| 100 | 187,02710 Kč | 18 702,71 Kč |
| 250 | 170,40548 Kč | 42 601,37 Kč |
| 500 | 159,20600 Kč | 79 603,00 Kč |
| 1 000 | 149,07614 Kč | 149 076,14 Kč |
| Unit Price without VAT: | 311,82000 Kč |
|---|---|
| Unit Price with VAT: | 377,30220 Kč |


