


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,50000 Kč | 334,50 Kč |
| 10 | 257,30900 Kč | 2 573,09 Kč |
| 25 | 232,68320 Kč | 5 817,08 Kč |
| 50 | 216,03580 Kč | 10 801,79 Kč |
| 100 | 200,93410 Kč | 20 093,41 Kč |
| 250 | 183,12524 Kč | 45 781,31 Kč |
| 500 | 171,12824 Kč | 85 564,12 Kč |
| 1 000 | 160,27752 Kč | 160 277,52 Kč |
| Unit Price without VAT: | 334,50000 Kč |
|---|---|
| Unit Price with VAT: | 404,74500 Kč |

