


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 96,31800 Kč | 963,18 Kč |
| 25 | 90,27480 Kč | 2 256,87 Kč |
| 50 | 85,96580 Kč | 4 298,29 Kč |
| 100 | 81,85860 Kč | 8 185,86 Kč |
| 250 | 76,73340 Kč | 19 183,35 Kč |
| 500 | 73,07262 Kč | 36 536,31 Kč |
| 1 000 | 70,25931 Kč | 70 259,31 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |


