


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,77000 Kč | 453,77 Kč |
| 10 | 349,59600 Kč | 3 495,96 Kč |
| 25 | 316,41480 Kč | 7 910,37 Kč |
| 50 | 294,00140 Kč | 14 700,07 Kč |
| 100 | 273,67740 Kč | 27 367,74 Kč |
| 250 | 249,72332 Kč | 62 430,83 Kč |
| 500 | 233,59352 Kč | 116 796,76 Kč |
| Unit Price without VAT: | 453,77000 Kč |
|---|---|
| Unit Price with VAT: | 549,06170 Kč |


