


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,06000 Kč | 178,06 Kč |
| 10 | 136,52900 Kč | 1 365,29 Kč |
| 25 | 123,25840 Kč | 3 081,46 Kč |
| 50 | 114,26700 Kč | 5 713,35 Kč |
| 100 | 106,10500 Kč | 10 610,50 Kč |
| 250 | 96,47236 Kč | 24 118,09 Kč |
| 500 | 89,97726 Kč | 44 988,63 Kč |
| 1 000 | 84,09867 Kč | 84 098,67 Kč |
| 2 500 | 78,05586 Kč | 195 139,65 Kč |
| Unit Price without VAT: | 178,06000 Kč |
|---|---|
| Unit Price with VAT: | 215,45260 Kč |


