M1CXA-60 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M1CXA-60 T
Part Number Breakdown 3M 1or3

M1CXA-6040K

DigiKey Part Number
M1CXA-6040K-ND
Manufacturer
Manufacturer Product Number
M1CXA-6040K
Description
IDC CABLE - MKC60A/MC60G/X
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Cable 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1602,61000 Kč602,61 Kč
10464,92600 Kč4 649,26 Kč
25421,19080 Kč10 529,77 Kč
50391,64980 Kč19 582,49 Kč
100364,88120 Kč36 488,12 Kč
250333,33916 Kč83 334,79 Kč
500312,10548 Kč156 052,74 Kč
Manufacturers Standard Package
Unit Price without VAT:602,61000 Kč
Unit Price with VAT:729,15810 Kč