60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1CXA-6036J

DigiKey Part Number
M1CXA-6036J-ND
Manufacturer
Manufacturer Product Number
M1CXA-6036J
Description
IDC CABLE - MKC60A/MC60G/X
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Cable
Cable Termination
IDC
Number of Positions
60
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1305,10000 Kč305,10 Kč
10234,46400 Kč2 344,64 Kč
25211,97080 Kč5 299,27 Kč
50196,75960 Kč9 837,98 Kč
100182,95980 Kč18 295,98 Kč
250166,68464 Kč41 671,16 Kč
500155,71990 Kč77 859,95 Kč
1 000145,80192 Kč145 801,92 Kč
Manufacturers Standard Package
Unit Price without VAT:305,10000 Kč
Unit Price with VAT:369,17100 Kč
Alternate Color
IDC CABLE - MKC60A/MC60M/X
In-Stock: 0
Unit Price: 446,21000 Kč
Assembly Component