


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,66000 Kč | 455,66 Kč |
| 10 | 351,04500 Kč | 3 510,45 Kč |
| 25 | 317,73320 Kč | 7 943,33 Kč |
| 50 | 295,22340 Kč | 14 761,17 Kč |
| 100 | 274,81970 Kč | 27 481,97 Kč |
| 250 | 250,76988 Kč | 62 692,47 Kč |
| 500 | 234,57454 Kč | 117 287,27 Kč |
| Unit Price without VAT: | 455,66000 Kč |
|---|---|
| Unit Price with VAT: | 551,34860 Kč |

