


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,79000 Kč | 344,79 Kč |
| 10 | 265,24700 Kč | 2 652,47 Kč |
| 25 | 239,88120 Kč | 5 997,03 Kč |
| 50 | 222,73000 Kč | 11 136,50 Kč |
| 100 | 207,17890 Kč | 20 717,89 Kč |
| 250 | 188,83920 Kč | 47 209,80 Kč |
| 500 | 176,48568 Kč | 88 242,84 Kč |
| 1 000 | 165,31221 Kč | 165 312,21 Kč |
| Unit Price without VAT: | 344,79000 Kč |
|---|---|
| Unit Price with VAT: | 417,19590 Kč |


