


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,43000 Kč | 400,43 Kč |
| 10 | 308,31400 Kč | 3 083,14 Kč |
| 25 | 278,94600 Kč | 6 973,65 Kč |
| 50 | 259,09860 Kč | 12 954,93 Kč |
| 100 | 241,10530 Kč | 24 110,53 Kč |
| 250 | 219,89356 Kč | 54 973,39 Kč |
| 500 | 205,60612 Kč | 102 803,06 Kč |
| 1 000 | 193,06905 Kč | 193 069,05 Kč |
| Unit Price without VAT: | 400,43000 Kč |
|---|---|
| Unit Price with VAT: | 484,52030 Kč |

