M1CXA-10 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M1CXA-10 T
Part Number Breakdown 3M 1or3

M1CXA-1040K

DigiKey Part Number
M1CXA-1040K-ND
Manufacturer
Manufacturer Product Number
M1CXA-1040K
Description
IDC CABLE - MKC10A/MC10F/X
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Cable 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,46000 Kč145,46 Kč
10123,56400 Kč1 235,64 Kč
25115,80880 Kč2 895,22 Kč
50110,28100 Kč5 514,05 Kč
100105,01420 Kč10 501,42 Kč
25098,44076 Kč24 610,19 Kč
50093,74450 Kč46 872,25 Kč
1 00092,24110 Kč92 241,10 Kč
Manufacturers Standard Package
Unit Price without VAT:145,46000 Kč
Unit Price with VAT:176,00660 Kč