


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,97000 Kč | 293,97 Kč |
| 10 | 225,85400 Kč | 2 258,54 Kč |
| 25 | 204,16760 Kč | 5 104,19 Kč |
| 50 | 189,49440 Kč | 9 474,72 Kč |
| 100 | 176,18580 Kč | 17 618,58 Kč |
| 250 | 160,49192 Kč | 40 122,98 Kč |
| 500 | 149,91648 Kč | 74 958,24 Kč |
| 1 000 | 140,35021 Kč | 140 350,21 Kč |
| Unit Price without VAT: | 293,97000 Kč |
|---|---|
| Unit Price with VAT: | 355,70370 Kč |


