


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,34000 Kč | 282,34 Kč |
| 10 | 217,00700 Kč | 2 170,07 Kč |
| 25 | 196,14240 Kč | 4 903,56 Kč |
| 50 | 182,04000 Kč | 9 102,00 Kč |
| 100 | 169,24020 Kč | 16 924,02 Kč |
| 250 | 154,14668 Kč | 38 536,67 Kč |
| 500 | 143,97544 Kč | 71 987,72 Kč |
| 1 000 | 134,77378 Kč | 134 773,78 Kč |
| Unit Price without VAT: | 282,34000 Kč |
|---|---|
| Unit Price with VAT: | 341,63140 Kč |

