60 Position Cable Assembly Rectangular Socket to Cable 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Cable 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M1BXA-6040K

DigiKey Part Number
M1BXA-6040K-ND
Manufacturer
Manufacturer Product Number
M1BXA-6040K
Description
IDC CABLE - MSR60A/MC60F/X
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Cable 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1616,50000 Kč616,50 Kč
10475,83600 Kč4 758,36 Kč
25431,08880 Kč10 777,22 Kč
50400,87280 Kč20 043,64 Kč
100373,48720 Kč37 348,72 Kč
250341,22336 Kč85 305,84 Kč
500319,50346 Kč159 751,73 Kč
Manufacturers Standard Package
Unit Price without VAT:616,50000 Kč
Unit Price with VAT:745,96500 Kč