


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,97000 Kč | 314,97 Kč |
| 10 | 242,17000 Kč | 2 421,70 Kč |
| 25 | 218,95040 Kč | 5 473,76 Kč |
| 50 | 203,25640 Kč | 10 162,82 Kč |
| 100 | 189,01560 Kč | 18 901,56 Kč |
| 250 | 172,22392 Kč | 43 055,98 Kč |
| 500 | 160,91104 Kč | 80 455,52 Kč |
| 1 000 | 150,67766 Kč | 150 677,66 Kč |
| Unit Price without VAT: | 314,97000 Kč |
|---|---|
| Unit Price with VAT: | 381,11370 Kč |


