


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,68000 Kč | 466,68 Kč |
| 10 | 359,47100 Kč | 3 594,71 Kč |
| 25 | 325,39080 Kč | 8 134,77 Kč |
| 50 | 302,35380 Kč | 15 117,69 Kč |
| 100 | 281,47430 Kč | 28 147,43 Kč |
| 250 | 256,86220 Kč | 64 215,55 Kč |
| 500 | 240,29038 Kč | 120 145,19 Kč |
| Unit Price without VAT: | 466,68000 Kč |
|---|---|
| Unit Price with VAT: | 564,68280 Kč |

