


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,87000 Kč | 354,87 Kč |
| 10 | 273,01600 Kč | 2 730,16 Kč |
| 25 | 246,92800 Kč | 6 173,20 Kč |
| 50 | 229,29400 Kč | 11 464,70 Kč |
| 100 | 213,29980 Kč | 21 329,98 Kč |
| 250 | 194,44148 Kč | 48 610,37 Kč |
| 500 | 181,73770 Kč | 90 868,85 Kč |
| 1 000 | 170,24800 Kč | 170 248,00 Kč |
| Unit Price without VAT: | 354,87000 Kč |
|---|---|
| Unit Price with VAT: | 429,39270 Kč |


