


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,30000 Kč | 229,30 Kč |
| 10 | 176,06800 Kč | 1 760,68 Kč |
| 25 | 159,04720 Kč | 3 976,18 Kč |
| 50 | 147,52780 Kč | 7 376,39 Kč |
| 100 | 137,07910 Kč | 13 707,91 Kč |
| 250 | 124,75164 Kč | 31 187,91 Kč |
| 500 | 116,44104 Kč | 58 220,52 Kč |
| 1 000 | 108,92230 Kč | 108 922,30 Kč |
| Unit Price without VAT: | 229,30000 Kč |
|---|---|
| Unit Price with VAT: | 277,45300 Kč |


