16 Position Cable Assembly Rectangular Socket to Cable 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Cable 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M1BXA-1640K

DigiKey Part Number
M1BXA-1640K-ND
Manufacturer
Manufacturer Product Number
M1BXA-1640K
Description
IDC CABLE - MSR16A/MC16F/X
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Cable 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1254,29000 Kč254,29 Kč
10195,28100 Kč1 952,81 Kč
25176,45880 Kč4 411,47 Kč
50163,72140 Kč8 186,07 Kč
100152,16830 Kč15 216,83 Kč
250138,53556 Kč34 633,89 Kč
500129,34894 Kč64 674,47 Kč
1 000121,03709 Kč121 037,09 Kč
Manufacturers Standard Package
Unit Price without VAT:254,29000 Kč
Unit Price with VAT:307,69090 Kč