


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,45000 Kč | 181,45 Kč |
| 10 | 154,25400 Kč | 1 542,54 Kč |
| 25 | 144,58840 Kč | 3 614,71 Kč |
| 50 | 137,68380 Kč | 6 884,19 Kč |
| 100 | 131,11200 Kč | 13 111,20 Kč |
| 250 | 122,90676 Kč | 30 726,69 Kč |
| 500 | 117,58530 Kč | 58 792,65 Kč |
| Unit Price without VAT: | 181,45000 Kč |
|---|---|
| Unit Price with VAT: | 219,55450 Kč |

