


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,64000 Kč | 581,64 Kč |
| 10 | 448,70600 Kč | 4 487,06 Kč |
| 25 | 406,43720 Kč | 10 160,93 Kč |
| 50 | 377,88840 Kč | 18 894,42 Kč |
| 100 | 352,01470 Kč | 35 201,47 Kč |
| 250 | 321,52724 Kč | 80 381,81 Kč |
| 500 | 301,00340 Kč | 150 501,70 Kč |
| Unit Price without VAT: | 581,64000 Kč |
|---|---|
| Unit Price with VAT: | 703,78440 Kč |

