


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,33000 Kč | 297,33 Kč |
| 10 | 228,58400 Kč | 2 285,84 Kč |
| 25 | 206,63720 Kč | 5 165,93 Kč |
| 50 | 191,79580 Kč | 9 589,79 Kč |
| 100 | 178,33390 Kč | 17 833,39 Kč |
| 250 | 162,45564 Kč | 40 613,91 Kč |
| 500 | 151,75590 Kč | 75 877,95 Kč |
| 1 000 | 142,07856 Kč | 142 078,56 Kč |
| Unit Price without VAT: | 297,33000 Kč |
|---|---|
| Unit Price with VAT: | 359,76930 Kč |

