


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 176,64000 Kč | 176,64 Kč |
10 | 135,43700 Kč | 1 354,37 Kč |
25 | 122,27200 Kč | 3 056,80 Kč |
50 | 113,35260 Kč | 5 667,63 Kč |
100 | 105,25610 Kč | 10 525,61 Kč |
250 | 95,70052 Kč | 23 925,13 Kč |
500 | 89,25738 Kč | 44 628,69 Kč |
1 000 | 83,42582 Kč | 83 425,82 Kč |
2 500 | 77,43136 Kč | 193 578,40 Kč |
Unit Price without VAT: | 176,64000 Kč |
---|---|
Unit Price with VAT: | 213,73440 Kč |
